
7202LA15JGI8 | |
|---|---|
DigiKey Part Number | 800-7202LA15JGI8TR-ND - Tape & Reel (TR) 800-7202LA15JGI8CT-ND - Cut Tape (CT) 800-7202LA15JGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7202LA15JGI8 |
Description | IC FIFO ASYNC 1KX9 15NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 32-LCC (J-Lead) |
Access Time 15ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,705.30000 | ₹1,705.30 |
| 10 | ₹1,582.01900 | ₹15,820.19 |
| 25 | ₹1,532.64880 | ₹38,316.22 |
| 50 | ₹1,495.46760 | ₹74,773.38 |
| 100 | ₹1,458.58450 | ₹1,45,858.45 |
| 250 | ₹1,410.52668 | ₹3,52,631.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹1,354.26096 | ₹10,15,695.72 |