Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807EQGI8

DigiKey Part Number
800-74FCT3807EQGI8TR-ND - Tape & Reel (TR)
800-74FCT3807EQGI8CT-ND - Cut Tape (CT)
800-74FCT3807EQGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807EQGI8
Description
IC CLK BUFFER 1:10 166MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹335.62802₹10,06,884.06
Manufacturers Standard Package