
82V2081PPG | |
|---|---|
DigiKey Part Number | 800-2347-ND |
Manufacturer | |
Manufacturer Product Number | 82V2081PPG |
Description | IC TELECOM INTERFACE 44TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,177.64000 | ₹3,177.64 |
| 10 | ₹2,542.11400 | ₹25,421.14 |
| 80 | ₹2,238.42088 | ₹1,79,073.67 |
| 160 | ₹2,171.17556 | ₹3,47,388.09 |
| 320 | ₹2,115.95122 | ₹6,77,104.39 |
