
853S202AYILF | |
|---|---|
DigiKey Part Number | 800-4097-ND |
Manufacturer | |
Manufacturer Product Number | 853S202AYILF |
Description | IC CLK MULTIPLX 12:2 3GHZ 48TQFP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 12:2 3 GHz 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Multiplexer | |
Number of Circuits | 12 | |
Ratio - Input:Output | 12:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,685.32100 | ₹4,21,330.25 |