
8T39S04ANBGI8 | |
|---|---|
DigiKey Part Number | 800-8T39S04ANBGI8TR-ND - Tape & Reel (TR) 800-8T39S04ANBGI8CT-ND - Cut Tape (CT) 800-8T39S04ANBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8T39S04ANBGI8 |
Description | 8T39S04I FANOUT BUFFER |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:5 2 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,006.41000 | ₹1,006.41 |
| 10 | ₹787.04900 | ₹7,870.49 |
| 25 | ₹732.29280 | ₹18,307.32 |
| 100 | ₹672.08540 | ₹67,208.54 |
| 250 | ₹643.38596 | ₹1,60,846.49 |
| 500 | ₹626.08878 | ₹3,13,044.39 |
| 1,000 | ₹611.85182 | ₹6,11,851.82 |









