MFR Recommended

8T49N004A-073NLGI | |
|---|---|
DigiKey Part Number | 800-8T49N004A-073NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N004A-073NLGI |
Description | IC CLOCK GENERATOR 32VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 2.5GHz 1 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
