
8V19N882NVGI/W | |
|---|---|
DigiKey Part Number | 800-8V19N882NVGI/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V19N882NVGI/W |
Description | IC CLOCK GENERATOR 76VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Jitter Attenuator IC 6GHz 1 76-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:17 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V, 2.4V ~ 2.6V, 3.2V ~ 3.4V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-VFQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1,374.64819 | ₹41,23,944.57 |