
9DBV0241AKILFT | |
|---|---|
DigiKey Part Number | 800-9DBV0241AKILFTTR-ND - Tape & Reel (TR) 800-9DBV0241AKILFTCT-ND - Cut Tape (CT) 800-9DBV0241AKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBV0241AKILFT |
Description | IC CLOCK BUFFER PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 9DBV0241AKILFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 137.5MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹327.08000 | ₹327.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹188.69121 | ₹4,71,728.03 |
| 5,000 | ₹184.83853 | ₹9,24,192.65 |