
9FG104EFLF | |
|---|---|
DigiKey Part Number | 9FG104EFLF-ND |
Manufacturer | |
Manufacturer Product Number | 9FG104EFLF |
Description | IC CLK/FREQ SYN PCIE 28-SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | ₹408.13484 | ₹76,729.35 |