
9FG104EGLFT | |
|---|---|
DigiKey Part Number | 800-2661-2-ND - Tape & Reel (TR) 800-2661-1-ND - Cut Tape (CT) 800-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FG104EGLFT |
Description | IC CLK/FREQ SYN PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹824.70000 | ₹824.70 |
| 10 | ₹619.31400 | ₹6,193.14 |
| 25 | ₹569.88840 | ₹14,247.21 |
| 100 | ₹516.40890 | ₹51,640.89 |
| 250 | ₹491.20576 | ₹1,22,801.44 |
| 500 | ₹479.05058 | ₹2,39,525.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹453.57307 | ₹9,07,146.14 |