
9VRS4420DKLFT | |
|---|---|
DigiKey Part Number | 800-2935-2-ND - Tape & Reel (TR) 800-2935-1-ND - Cut Tape (CT) 800-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9VRS4420DKLFT |
Description | IC CLOCK GENERATOR PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 122.88MHz Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 122.88MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹654.17000 | ₹654.17 |
| 10 | ₹486.52400 | ₹4,865.24 |
| 25 | ₹446.24920 | ₹11,156.23 |
| 100 | ₹402.70330 | ₹40,270.33 |
| 250 | ₹382.19308 | ₹95,548.27 |
| 500 | ₹369.90928 | ₹1,84,954.64 |
| 1,000 | ₹369.26816 | ₹3,69,268.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹349.26001 | ₹8,73,150.03 |