
9ZML1233EKILF | |
|---|---|
DigiKey Part Number | 800-3840-ND |
Manufacturer | |
Manufacturer Product Number | 9ZML1233EKILF |
Description | IC DB1200ZL OEM MUX 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 400MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 400MHz |
Packaging Tray | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL | Package / Case 72-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,224.46000 | ₹1,224.46 |
| 10 | ₹934.93500 | ₹9,349.35 |
| 25 | ₹864.91520 | ₹21,622.88 |
| 168 | ₹767.60304 | ₹1,28,957.31 |
| 336 | ₹743.54940 | ₹2,49,832.60 |
| 504 | ₹731.54524 | ₹3,68,698.80 |
| 1,008 | ₹713.99612 | ₹7,19,708.09 |