
9ZXL0652EKILF | |
|---|---|
DigiKey Part Number | 800-3846-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0652EKILF |
Description | DB600ZL OEM DERIV "LITE" + WRTLK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹510.66000 | ₹510.66 |
| 10 | ₹376.00600 | ₹3,760.06 |
| 25 | ₹343.67000 | ₹8,591.75 |
| 100 | ₹308.71590 | ₹30,871.59 |
| 490 | ₹282.68829 | ₹1,38,517.26 |
| 980 | ₹274.57350 | ₹2,69,082.03 |
| 1,470 | ₹270.52403 | ₹3,97,670.32 |
| 2,940 | ₹264.59721 | ₹7,77,915.80 |