
9ZXL0831AKLFT | |
|---|---|
DigiKey Part Number | 800-3693-2-ND - Tape & Reel (TR) 800-3693-1-ND - Cut Tape (CT) 800-3693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL0831AKLFT |
Description | IC Z-BUFFER LOW POWER 48MLF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 147MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 147MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹407.78200 | ₹4,077.82 |
| 25 | ₹373.11680 | ₹9,327.92 |
| 100 | ₹335.67460 | ₹33,567.46 |
| 250 | ₹318.04756 | ₹79,511.89 |
| 500 | ₹307.48958 | ₹1,53,744.79 |
| 1,000 | ₹305.10960 | ₹3,05,109.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹289.74658 | ₹7,24,366.45 |





