AT25DF512C-MAHN-Y is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,560
Unit Price: ₹80.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹53.82537
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: ₹109.03000
Datasheet
FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF512C-MAHN-Y

DigiKey Part Number
AT25DF512C-MAHN-Y-ND
Manufacturer
Manufacturer Product Number
AT25DF512C-MAHN-Y
Description
IC FLASH 512KBIT SPI 8UDFN
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 3.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tray
QuantityUnit PriceExt Price
490₹48.93216₹23,976.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.