FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN512C-MAHF-T

DigiKey Part Number
1265-1124-2-ND - Tape & Reel (TR)
1265-1124-1-ND - Cut Tape (CT)
1265-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DN512C-MAHF-T
Description
IC FLASH 512KBIT SPI 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 1.75ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,341
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹55.53900₹555.39
25₹54.01080₹1,350.27
50₹52.89240₹2,644.62
100₹51.75550₹5,175.55
250₹50.23100₹12,557.75
500₹49.07362₹24,536.81
1,000₹47.91624₹47,916.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹45.24944₹2,26,247.20
10,000₹44.12003₹4,41,200.30
15,000₹43.46680₹6,52,002.00
Manufacturers Standard Package