
AT25PE16-SHF-T | |
|---|---|
DigiKey Part Number | 1265-1330-2-ND - Tape & Reel (TR) 1265-1330-1-ND - Cut Tape (CT) 1265-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE16-SHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE16-SHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 4096 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹281.42000 | ₹281.42 |
| 10 | ₹262.69100 | ₹2,626.91 |
| 25 | ₹255.06880 | ₹6,376.72 |
| 50 | ₹249.29120 | ₹12,464.56 |
| 100 | ₹243.48570 | ₹24,348.57 |
| 250 | ₹235.83512 | ₹58,958.78 |
| 500 | ₹230.08368 | ₹1,15,041.84 |
| 1,000 | ₹224.38350 | ₹2,24,383.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹227.50803 | ₹4,55,016.06 |
| 4,000 | ₹221.75007 | ₹8,87,000.28 |