AT25SF081B-SHD-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 3,02,543
Unit Price: ₹40.82000
Datasheet
AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081B-SHD-B

DigiKey Part Number
1265-AT25SF081B-SHD-B-ND
Manufacturer
Manufacturer Product Number
AT25SF081B-SHD-B
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081B-SHD-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 800µs
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
4,500₹34.49836₹1,55,242.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.