
AT25XE512C-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1135-2-ND - Tape & Reel (TR) 1265-1135-1-ND - Cut Tape (CT) 1265-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-MAHN-T |
Description | IC FLASH 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹82.65375 | ₹4,13,268.75 |
| 10,000 | ₹80.56843 | ₹8,05,684.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹101.94500 | ₹1,019.45 |
| 25 | ₹99.11280 | ₹2,477.82 |
| 50 | ₹96.96940 | ₹4,848.47 |
| 100 | ₹94.80740 | ₹9,480.74 |
| 250 | ₹91.94104 | ₹22,985.26 |
| 500 | ₹89.76980 | ₹44,884.90 |
| 1,000 | ₹87.60602 | ₹87,606.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹95.31080 | ₹2,382.77 |
| 50 | ₹93.24200 | ₹4,662.10 |
| 100 | ₹91.16390 | ₹9,116.39 |
| 250 | ₹88.40368 | ₹22,100.92 |
| 500 | ₹86.31632 | ₹43,158.16 |
| 1,000 | ₹84.23642 | ₹84,236.42 |