
AT45DB081E-SSHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1086-2-ND - Tape & Reel (TR) 1265-1086-1-ND - Cut Tape (CT) 1265-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SSHN2B-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SSHN2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.42000 | ₹199.42 |
| 10 | ₹186.18600 | ₹1,861.86 |
| 25 | ₹180.89280 | ₹4,522.32 |
| 50 | ₹176.86700 | ₹8,843.35 |
| 100 | ₹172.82280 | ₹17,282.28 |
| 250 | ₹167.46268 | ₹41,865.67 |
| 500 | ₹163.42588 | ₹81,712.94 |
| 1,000 | ₹159.41609 | ₹1,59,416.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹151.53721 | ₹6,06,148.84 |

