Similar

AT45DB321D-TU | |
|---|---|
DigiKey Part Number | 1265-1009-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB321D-TU |
Description | IC FLASH 32MBIT SPI 66MHZ 28TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 66 MHz 28-TSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tray | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-SHF-B | Renesas Electronics Corporation | 8,205 | 1265-1072-5-ND | ₹387.65000 | Similar |
