
BBT3420-SN | |
|---|---|
DigiKey Part Number | BBT3420-SN-ND |
Manufacturer | |
Manufacturer Product Number | BBT3420-SN |
Description | IC TRANSCEIVER FULL 4/4 289BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full XAUI, XGMII, MDC/MDIO 289-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | BBT3420-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | XAUI, XGMII, MDC/MDIO | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 12.75Gbps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |