
BCR3AS-14B#B00 | |
---|---|
DigiKey Part Number | BCR3AS-14B#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR3AS-14B#B00 |
Description | TRIAC 800V 3A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 3 A Surface Mount MP-3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | MP-3A | |
Base Product Number |