PCI-to-VME Bridge Interface 313-PBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA91C142D-33CE

DigiKey Part Number
800-1911-ND
Manufacturer
Manufacturer Product Number
CA91C142D-33CE
Description
IC INTERFACE SPECIALIZED 313BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI-to-VME Bridge Interface 313-PBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Applications
PCI-to-VME Bridge
Interface
IEEE 1149.1
Voltage - Supply
4.5V ~ 5.5V
Package / Case
313-BBGA
Supplier Device Package
313-PBGA (35x35)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹93,711.57000₹93,711.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.