
D13008VFBL25V | |
|---|---|
DigiKey Part Number | D13008VFBL25V-ND |
Manufacturer | |
Manufacturer Product Number | D13008VFBL25V |
Description | IC MCU 16BIT ROMLESS 100QFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 25MHz ROMless 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 35 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300H | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 100-QFP (14x14) |
Connectivity SCI, SmartCard | Package / Case 100-BFQFP |
Peripherals PWM, WDT | Base Product Number |