
D2-41051-QR-TK | |
|---|---|
DigiKey Part Number | D2-41051-QR-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2-41051-QR-TK |
Description | IC AMP CLASS D STEREO 48QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Subwoofer Class D 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | D2-41051-QR-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Subwoofer | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Features | PWM Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |