
DA14495-00HP2 | |
|---|---|
DigiKey Part Number | 1695-DA14495-00HP2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA14495-00HP2 |
Description | DECT WIRELESS SOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 1.9GHz 116-VFBGA |
Datasheet | Datasheet |
Category | RF Family/Standard General ISM > 1GHz |
Mfr | Frequency |
Series | Serial Interfaces ADC, I2C, I2S, PDM, SPDIF, SPI, UART |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 116-VFBGA |
Type TxRx + MCU | Supplier Device Package 116-VFBGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1,116.48010 | ₹33,49,440.30 |