ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA6M4AF3CFM#BA0

DigiKey Part Number
559-R7FA6M4AF3CFM#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M4AF3CFM#BA0
Description
MCU RA6 ARM CM33 200MHZ 1M/256K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 11x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,280₹413.44371₹5,29,207.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.