
DF61582N48FPV | |
|---|---|
DigiKey Part Number | DF61582N48FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF61582N48FPV |
Description | IC MCU 32BIT 256KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | H8SX H8® H8SX/1500 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 120-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8SX | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | SCI, SSU | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (14x14) | |
Package / Case | 120-LQFP | |
Base Product Number |