


EL4583CN | |
---|---|
DigiKey Part Number | EL4583CN-ND |
Manufacturer | |
Manufacturer Product Number | EL4583CN |
Description | IC VIDEO SYNC SEPARATOR 16DIP |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-PDIP Package |
Datasheet | Datasheet |
EDA/CAD Models | EL4583CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |