
EL4584CSZ | |
|---|---|
DigiKey Part Number | EL4584CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL4584CSZ |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 36MHz 1 16-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | EL4584CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |