EL5263IY-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 183
Unit Price: ₹841.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹378.25425
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,000
Unit Price: ₹378.25425
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: ₹780.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹341.64900
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: ₹785.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹785.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: ₹416.39173
Datasheet
ISL97519AIUZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5263IY-T13

DigiKey Part Number
EL5263IY-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5263IY-T13
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5263IY-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types