High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7155CSZ-T7

DigiKey Part Number
EL7155CSZ-T7TR-ND - Tape & Reel (TR)
EL7155CSZ-T7CT-ND - Cut Tape (CT)
EL7155CSZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL7155CSZ-T7
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
4.5V ~ 16.5V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3.5A, 3.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14.5ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,707
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹844.27000₹844.27
10₹634.69000₹6,346.90
25₹584.23880₹14,605.97
100₹529.63190₹52,963.19
250₹503.89396₹1,25,973.49
500₹491.88230₹2,45,941.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹475.83381₹4,75,833.81
2,000₹465.46547₹9,30,930.94
Manufacturers Standard Package