
F1456NKGK | |
|---|---|
DigiKey Part Number | 800-F1456NKGK-ND |
Manufacturer | |
Manufacturer Product Number | F1456NKGK |
Description | IC AMP GPS 2.1-2.95GHZ 28VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.1GHz ~ 2.95GHz 28-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2.1GHz ~ 2.95GHz | |
P1dB | 21.9dBm | |
Gain | 33.6dB | |
Noise Figure | 21.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 215mA | |
Test Frequency | 2.65GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹955.16000 | ₹955.16 |
| 10 | ₹829.44900 | ₹8,294.49 |
| 25 | ₹785.78160 | ₹19,644.54 |
| 100 | ₹725.79780 | ₹72,579.78 |