
F2923EVBI | |
|---|---|
DigiKey Part Number | 800-4262-ND |
Manufacturer | |
Manufacturer Product Number | F2923EVBI |
Description | RF |
Customer Reference | |
Detailed Description | F2923 - Switch (SPDT) 300kHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SPDT | |
Frequency | 300kHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2923 | |
Note | - | |
RF Type | - | |
RF Frequency | 300kHz ~ 8GHz | |
Function | Switch (SPDT) | |
Base Product Number |