Parametric Equivalent

F2972NEGK8 | |
|---|---|
DigiKey Part Number | 800-F2972NEGK8TR-ND - Tape & Reel (TR) 800-F2972NEGK8CT-ND - Cut Tape (CT) 800-F2972NEGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2972NEGK8 |
Description | IC RF SWITCH SPDT 10GHZ 12VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-VFQFPN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 10GHz | |
Isolation | 18dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 10GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-VFQFPN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹301.92000 | ₹301.92 |
| 10 | ₹229.14400 | ₹2,291.44 |
| 25 | ₹207.24560 | ₹5,181.14 |
| 100 | ₹180.30560 | ₹18,030.56 |
| 250 | ₹166.02016 | ₹41,505.04 |
| 500 | ₹156.78918 | ₹78,394.59 |
| 1,000 | ₹148.74349 | ₹1,48,743.49 |
