
FS1025 | |
|---|---|
DigiKey Part Number | 800-3896-ND |
Manufacturer | |
Manufacturer Product Number | FS1025 |
Description | SENSOR FLOW LIQ 0 ~ 7 LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 7 LPM Female, 0.342" (8.7mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 7 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 5.5V | |
Port Size | Female, 0.342" (8.7mm) | |
Switch Function/Rating | Logic | |
Material - Body | Plastic | |
Operating Temperature | 5°C ~ 75°C | |
Base Product Number |