SH-2 SuperH® SH7047 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD64F7047F50V

DigiKey Part Number
HD64F7047F50V-ND
Manufacturer
Manufacturer Product Number
HD64F7047F50V
Description
IC MCU 32BIT 256KB FLASH 100QFP
Customer Reference
Detailed Description
SH-2 SuperH® SH7047 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
SH-2
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, SCI
Peripherals
POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x14)
Package / Case
100-BFQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.