
HFA3046B96 | |
|---|---|
DigiKey Part Number | HFA3046B96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA3046B96 |
Description | RF TRANS 5 NPN 12V 8GHZ 14-SOIC |
Customer Reference | |
Detailed Description | RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA3046B96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 5 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |