
HI3-5051-5 | |
---|---|
DigiKey Part Number | HI3-5051-5-ND |
Manufacturer | |
Manufacturer Product Number | HI3-5051-5 |
Description | IC SWITCH SPDT X 2 75OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-5051-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -88dB @ 100kHz | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |