Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HI5760/6IB | |
|---|---|
DigiKey Part Number | HI5760/6IB-ND |
Manufacturer | |
Manufacturer Product Number | HI5760/6IB |
Description | IC DAC 10BIT A-OUT 28SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI5760/6IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

