cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3001-MC1

DigiKey Part Number
800-HS3001-MC1-ND
Manufacturer
Manufacturer Product Number
HS3001-MC1
Description
HS3001-MC1 1.5%RH, TEMP HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±1.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.