8 LVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 LVDFN
8 LVDFN

HS4003

DigiKey Part Number
800-HS4003TR-ND - Tape & Reel (TR)
800-HS4003CT-ND - Cut Tape (CT)
800-HS4003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS4003
Description
HS4003 3.5%RH RELATIVE HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±1.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-LGA (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,695
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹256.71000₹256.71
5₹229.09000₹1,145.45
10₹218.73300₹2,187.33
25₹206.42880₹5,160.72
50₹198.03700₹9,901.85
100₹190.33570₹19,033.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹174.84470₹87,422.35
1,000₹169.08028₹1,69,080.28
1,500₹165.93133₹2,48,896.99
Manufacturers Standard Package