ICL3241IA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 80
Unit Price: ₹2,007.23000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,167
Unit Price: ₹2,007.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: ₹667.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 446
Unit Price: ₹667.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: ₹1,928.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹1,210.34916
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: ₹1,569.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: ₹1,569.25000
Datasheet

Similar


STMicroelectronics
In Stock: 3,987
Unit Price: ₹307.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹171.01771
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3241IA

DigiKey Part Number
ICL3241IA-ND
Manufacturer
Manufacturer Product Number
ICL3241IA
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3241IA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types