ICL7667CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 5
Unit Price: ₹388.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 322
Unit Price: ₹593.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: ₹586.89000
Datasheet

Similar


Microchip Technology
In Stock: 199
Unit Price: ₹153.14000
Datasheet

Similar


Texas Instruments
In Stock: 143
Unit Price: ₹1,223.35000
Datasheet

Similar


Texas Instruments
In Stock: 203
Unit Price: ₹1,223.35000
Datasheet
ICL7673CPAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7667CPA

DigiKey Part Number
ICL7667CPAIS-ND
Manufacturer
Manufacturer Product Number
ICL7667CPA
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7667CPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes