IDT71V3577SA85BQI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹1,563.98304
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 8.5 ns 165-CABGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V3577SA85BQI8

DigiKey Part Number
IDT71V3577SA85BQI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V3577SA85BQI8
Description
IC SRAM 4.5MBIT PAR 165CABGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 8.5 ns 165-CABGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-CABGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types