ISL1209IU10Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 318
Unit Price: ₹1,078.16000
Datasheet
Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP

ISL1209IU10Z

DigiKey Part Number
ISL1209IU10Z-ND
Manufacturer
Manufacturer Product Number
ISL1209IU10Z
Description
IC RTC EVENT REC I2C 10MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL1209IU10Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm, Leap Year, SRAM
Memory Size
2B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,560
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹360.63000₹360.63
10₹272.47600₹2,724.76
80₹229.38900₹18,351.12
160₹219.77338₹35,163.74
320₹211.86128₹67,795.61
560₹206.50684₹1,15,643.83
1,040₹201.48605₹2,09,545.49
2,560₹195.57630₹5,00,675.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.