ISL28006 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28006FH-ADJEVAL1Z

DigiKey Part Number
ISL28006FH-ADJEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28006FH-ADJEVAL1Z
Description
EVAL BOARD FOR ISL28006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28006 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
0.67V/µs
-3db Bandwidth
237kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
50µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 28V
Utilized IC / Part
ISL28006
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,010.61000₹5,010.61
Manufacturers Standard Package