ISL28133 - 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28133ISENSEV1Z

DigiKey Part Number
ISL28133ISENSEV1Z-ND
Manufacturer
Manufacturer Product Number
ISL28133ISENSEV1Z
Description
EVALUATION BOARD FOR ISL28133
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28133 - 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Chopper (Zero-Drift)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.2V/µs
-3db Bandwidth
-
Gain Bandwidth Product
400kHz
Current - Output / Channel
26mA
Current - Supply (Main IC)
18µA
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Utilized IC / Part
ISL28133
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,090.07000₹11,090.07
Manufacturers Standard Package