
ISL28230CRZ-T7A | |
|---|---|
DigiKey Part Number | ISL28230CRZ-T7ATR-ND - Tape & Reel (TR) ISL28230CRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28230CRZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28230CRZ | Renesas Electronics Corporation | 2,092 | 20-ISL28230CRZ-ND | ₹206.87000 | MFR Recommended |
| AS2333FGE-7 | Diodes Incorporated | 5,061 | 31-AS2333FGE-7CT-ND | ₹34.48000 | Similar |
| OPA2313IDRGR | Texas Instruments | 2,728 | 296-OPA2313IDRGRCT-ND | ₹132.32000 | Similar |
| OPA2313IDRGT | Texas Instruments | 3,063 | 296-35658-1-ND | ₹154.69000 | Similar |
| OPA2314AIDRBR | Texas Instruments | 4,981 | 296-29479-1-ND | ₹163.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹189.44700 | ₹1,894.47 |
| 25 | ₹173.28880 | ₹4,332.22 |
| 100 | ₹155.51810 | ₹15,551.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹181.08276 | ₹45,270.69 |
| 500 | ₹162.48470 | ₹81,242.35 |
| 1,250 | ₹137.03561 | ₹1,71,294.51 |
| 2,500 | ₹130.18382 | ₹3,25,459.55 |
| 6,250 | ₹125.28970 | ₹7,83,060.62 |